
DMN2710UDWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UDWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2710UDWQ-7 |
Description | MOSFET 2N-CH 20V 0.8A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta) 360mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 16V | |
Power - Max | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05200 | £156.00 |
| 6,000 | £0.04690 | £281.40 |
| 9,000 | £0.04429 | £398.61 |
| 15,000 | £0.04136 | £620.40 |
| 21,000 | £0.03963 | £832.23 |
| 30,000 | £0.03794 | £1,138.20 |
| 75,000 | £0.03424 | £2,568.00 |
| 150,000 | £0.03300 | £4,950.00 |
| Unit Price without VAT: | £0.05200 |
|---|---|
| Unit Price with VAT: | £0.06240 |

