
DMN26D0UDJ-7 | |
|---|---|
DigiKey Part Number | DMN26D0UDJ-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN26D0UDJ-7 |
Description | MOSFET 2N-CH 20V 0.24A SOT963 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 240mA 300mW Surface Mount SOT-963 |
EDA/CAD Models | DMN26D0UDJ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 240mA | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.05V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 14.1pF @ 15V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |

