
DMN2300UFL4Q-7 | |
|---|---|
DigiKey Part Number | 31-DMN2300UFL4Q-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2300UFL4Q-7 |
Description | MOSFET 2N-CH 20V 2.11A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.11A (Ta) 530mW (Ta) Surface Mount X2-DFN1310-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.11A (Ta) | |
Rds On (Max) @ Id, Vgs | 195mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 135.2pF @ 0V | |
Power - Max | 530mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1310-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10325 | £309.75 |
| 6,000 | £0.09426 | £565.56 |
| 9,000 | £0.08968 | £807.12 |
| 15,000 | £0.08453 | £1,267.95 |
| 21,000 | £0.08148 | £1,711.08 |
| 30,000 | £0.07852 | £2,355.60 |
| 75,000 | £0.07762 | £5,821.50 |
| Unit Price without VAT: | £0.10325 |
|---|---|
| Unit Price with VAT: | £0.12390 |

