N-Channel 20 V 5.9A (Ta) 1.4W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2050LQ-7

DigiKey Part Number
31-DMN2050LQ-7TR-ND - Tape & Reel (TR)
31-DMN2050LQ-7CT-ND - Cut Tape (CT)
31-DMN2050LQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2050LQ-7
Description
MOSFET N-CH 20V 5.9A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 5.9A (Ta) 1.4W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2V, 4.5V
Rds On (Max) @ Id, Vgs
29mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
532 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.35700£3.57
100£0.23000£23.00
500£0.17540£87.70
1,000£0.15778£157.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13132£393.96
6,000£0.12038£722.28
9,000£0.11480£1,033.20
15,000£0.10854£1,628.10
21,000£0.10483£2,201.43
30,000£0.10386£3,115.80
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600