Parametric Equivalent

DMN2041UVT-13 | |
|---|---|
DigiKey Part Number | 31-DMN2041UVT-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2041UVT-13 |
Description | MOSFET 2N-CH 20V 5.8A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.8A (Ta) 1.1W Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 689pF @ 10V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08597 | £859.70 |
| 20,000 | £0.07946 | £1,589.20 |
| 30,000 | £0.07614 | £2,284.20 |
| 50,000 | £0.07479 | £3,739.50 |
| Unit Price without VAT: | £0.08597 |
|---|---|
| Unit Price with VAT: | £0.10316 |


