
DMN2036UCB4-7 | |
|---|---|
DigiKey Part Number | 31-DMN2036UCB4-7TR-ND - Tape & Reel (TR) 31-DMN2036UCB4-7CT-ND - Cut Tape (CT) 31-DMN2036UCB4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2036UCB4-7 |
Description | MOSFET 2N-CH X2-WLB1616 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1.45W Surface Mount X2-WLB1616-4 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2036UCB4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 12.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.45W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X2-WLB1616-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45500 | £4.55 |
| 100 | £0.29530 | £29.53 |
| 500 | £0.22672 | £113.36 |
| 1,000 | £0.20463 | £204.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17653 | £529.59 |
| 6,000 | £0.16238 | £974.28 |
| 9,000 | £0.15517 | £1,396.53 |
| 15,000 | £0.14708 | £2,206.20 |
| 21,000 | £0.14228 | £2,987.88 |
| 30,000 | £0.13762 | £4,128.60 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

