
DMN2030UCA4-7 | |
|---|---|
DigiKey Part Number | 31-DMN2030UCA4-7-ND |
Manufacturer | |
Manufacturer Product Number | DMN2030UCA4-7 |
Description | MOSFET 2N-CH 20V 6.3A X4-DSN1111 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.3A (Ta) 1W (Ta) Surface Mount X4-DSN1111-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 1.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 160µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 523pF @ 10V | |
Power - Max | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | X4-DSN1111-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10664 | £319.92 |
| Unit Price without VAT: | £0.10664 |
|---|---|
| Unit Price with VAT: | £0.12797 |

