
DMN2028UFU-7 | |
|---|---|
DigiKey Part Number | DMN2028UFU-7DITR-ND - Tape & Reel (TR) DMN2028UFU-7DICT-ND - Cut Tape (CT) DMN2028UFU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2028UFU-7 |
Description | MOSFET 2N-CH 20V 7.5A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.5A 900mW Surface Mount U-DFN2030-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A | |
Rds On (Max) @ Id, Vgs | 20.2mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.4nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 887pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35000 | £3.50 |
| 100 | £0.22480 | £22.48 |
| 500 | £0.17088 | £85.44 |
| 1,000 | £0.15351 | £153.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13141 | £394.23 |
| 6,000 | £0.12027 | £721.62 |
| 9,000 | £0.11459 | £1,031.31 |
| 15,000 | £0.10822 | £1,623.30 |
| 21,000 | £0.10444 | £2,193.24 |
| 30,000 | £0.10077 | £3,023.10 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

