
DMN2028UFDH-7 | |
|---|---|
DigiKey Part Number | DMN2028UFDH-7DITR-ND - Tape & Reel (TR) DMN2028UFDH-7DICT-ND - Cut Tape (CT) DMN2028UFDH-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2028UFDH-7 |
Description | MOSFET 2N-CH 20V 6.8A POWERDI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.8A 1.1W Surface Mount PowerDI3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.8A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 151pF @ 10V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3030-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33200 | £3.32 |
| 100 | £0.21320 | £21.32 |
| 500 | £0.16168 | £80.84 |
| 1,000 | £0.14508 | £145.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12396 | £371.88 |
| 6,000 | £0.11332 | £679.92 |
| 9,000 | £0.10790 | £971.10 |
| 15,000 | £0.10180 | £1,527.00 |
| 21,000 | £0.09819 | £2,061.99 |
| 30,000 | £0.09468 | £2,840.40 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

