Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2024UVT-7 | |
|---|---|
DigiKey Part Number | DMN2024UVT-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2024UVT-7 |
Description | MOSFET 2N-CH 20V 7A TSOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7A (Ta) 1W Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 647pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11517 | £345.51 |
| 6,000 | £0.10533 | £631.98 |
| 9,000 | £0.10031 | £902.79 |
| 15,000 | £0.09468 | £1,420.20 |
| 21,000 | £0.09134 | £1,918.14 |
| 30,000 | £0.08853 | £2,655.90 |
| Unit Price without VAT: | £0.11517 |
|---|---|
| Unit Price with VAT: | £0.13820 |



