
DMN2024UFX-7 | |
|---|---|
DigiKey Part Number | 31-DMN2024UFX-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2024UFX-7 |
Description | MOSFET 2N-CH 20V 8A 4VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8A (Tc) 920mW Surface Mount V-DFN2050-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 647pF @ 10V | |
Power - Max | 920mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFDFN Exposed Pad | |
Supplier Device Package | V-DFN2050-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14627 | £438.81 |
| 6,000 | £0.13434 | £806.04 |
| 9,000 | £0.12826 | £1,154.34 |
| 15,000 | £0.12143 | £1,821.45 |
| 21,000 | £0.11836 | £2,485.56 |
| Unit Price without VAT: | £0.14627 |
|---|---|
| Unit Price with VAT: | £0.17552 |

