Parametric Equivalent

DMN2022UNS-13 | |
|---|---|
DigiKey Part Number | DMN2022UNS-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2022UNS-13 |
Description | MOSFET 2N-CH 20V 10.7A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10.7A (Ta) 1.2W Surface Mount PowerDI3333-8 (Type UXB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870pF @ 10V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17537 | £526.11 |
| 6,000 | £0.16157 | £969.42 |
| 9,000 | £0.15454 | £1,390.86 |
| 15,000 | £0.14724 | £2,208.60 |
| Unit Price without VAT: | £0.17537 |
|---|---|
| Unit Price with VAT: | £0.21044 |


