
DMN2016UFX-7 | |
|---|---|
DigiKey Part Number | DMN2016UFX-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2016UFX-7 |
Description | MOSFET 2N-CH 24V 9.9A 4VDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 9.9A (Ta) 1.07W (Ta) Surface Mount V-DFN2050-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 9.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 950pF @ 10V | |
Power - Max | 1.07W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFDFN Exposed Pad | |
Supplier Device Package | V-DFN2050-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19406 | £582.18 |
| 6,000 | £0.17910 | £1,074.60 |
| 9,000 | £0.17149 | £1,543.41 |
| 15,000 | £0.16622 | £2,493.30 |
| Unit Price without VAT: | £0.19406 |
|---|---|
| Unit Price with VAT: | £0.23287 |

