Parametric Equivalent
Parametric Equivalent

DMN2013UFDEWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2013UFDEWQ-13TR-ND - Tape & Reel (TR) 31-DMN2013UFDEWQ-13CT-ND - Cut Tape (CT) 31-DMN2013UFDEWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2013UFDEWQ-13 |
Description | MOSFET BVDSS: 8V~24V U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 10.5A (Ta) 810mW (Ta) Surface Mount U-DFN2020-6 (SWP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 8.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52.6 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2508 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 810mW (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (SWP) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.39800 | £3.98 |
| 100 | £0.25770 | £25.77 |
| 500 | £0.19744 | £98.72 |
| 1,000 | £0.17801 | £178.01 |
| 2,000 | £0.16165 | £323.30 |
| 5,000 | £0.14807 | £740.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.12899 | £1,289.90 |
| 20,000 | £0.12097 | £2,419.40 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

