
DMN2011UFX-7 | |
|---|---|
DigiKey Part Number | DMN2011UFX-7DITR-ND - Tape & Reel (TR) DMN2011UFX-7DICT-ND - Cut Tape (CT) DMN2011UFX-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2011UFX-7 |
Description | MOSFET 2N-CH 20V 12.2A 4VDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 12.2A (Ta) 2.1W Surface Mount V-DFN2050-4 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2011UFX-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 12.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2248pF @ 10V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFDFN Exposed Pad | |
Supplier Device Package | V-DFN2050-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25531 | £765.93 |
| 6,000 | £0.23636 | £1,418.16 |
| 9,000 | £0.22670 | £2,040.30 |
| 15,000 | £0.21585 | £3,237.75 |
| 21,000 | £0.20943 | £4,398.03 |
| 30,000 | £0.20502 | £6,150.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.62900 | £6.29 |
| 100 | £0.41470 | £41.47 |
| 500 | £0.32262 | £161.31 |
| 1,000 | £0.29297 | £292.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.58800 | £5.88 |
| 100 | £0.38760 | £38.76 |
| 500 | £0.30150 | £150.75 |
| 1,000 | £0.27381 | £273.81 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

