
DMN2011UCA6-7 | |
|---|---|
DigiKey Part Number | 31-DMN2011UCA6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2011UCA6-7 |
Description | MOSFET 2N-CH 22V 9A X4-DSN1818-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 22V 9A (Ta) 800mW Surface Mount X4-DSN1818-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 22V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta) | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1580pF @ 12V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X4-DSN1818-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19149 | £574.47 |
| 6,000 | £0.17670 | £1,060.20 |
| 9,000 | £0.16916 | £1,522.44 |
| 15,000 | £0.16360 | £2,454.00 |
| Unit Price without VAT: | £0.19149 |
|---|---|
| Unit Price with VAT: | £0.22979 |

