
DMN2010UDZ-7 | |
|---|---|
DigiKey Part Number | DMN2010UDZ-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2010UDZ-7 |
Description | MOSFET 2N-CH 24V 11A 6UDFN |
Customer Reference | |
Detailed Description | Mosfet Array 24V 11A 700mW Surface Mount U-DFN2535-6 |
EDA/CAD Models | DMN2010UDZ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 11A | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2665pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2535-6 | |
Base Product Number |

