
DMN2004DWKQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2004DWKQ-7TR-ND - Tape & Reel (TR) 31-DMN2004DWKQ-7CT-ND - Cut Tape (CT) 31-DMN2004DWKQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2004DWKQ-7 |
Description | MOSFET 2N-CH 20V 0.54A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA (Ta) 200mW Surface Mount SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 540mA (Ta) | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V | |
Power - Max | 200mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.27900 | £2.79 |
| 100 | £0.17790 | £17.79 |
| 500 | £0.13410 | £67.05 |
| 1,000 | £0.11995 | £119.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10194 | £305.82 |
| 6,000 | £0.09287 | £557.22 |
| 9,000 | £0.08825 | £794.25 |
| 15,000 | £0.08305 | £1,245.75 |
| 21,000 | £0.07997 | £1,679.37 |
| 30,000 | £0.07698 | £2,309.40 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

