
DMN16M8UCA6-7 | |
|---|---|
DigiKey Part Number | 31-DMN16M8UCA6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN16M8UCA6-7 |
Description | MOSFET 2N-CH 12V X3-DSN2718-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 15.5A (Ta) 1.1W Surface Mount X3-DSN2718-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 15.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45.4nC @ 6V | |
Input Capacitance (Ciss) (Max) @ Vds | 2333pF @ 6V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X3-DSN2718-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23815 | £714.45 |
| 6,000 | £0.22020 | £1,321.20 |
| 9,000 | £0.21106 | £1,899.54 |
| 15,000 | £0.20079 | £3,011.85 |
| 21,000 | £0.19471 | £4,088.91 |
| 30,000 | £0.18881 | £5,664.30 |
| Unit Price without VAT: | £0.23815 |
|---|---|
| Unit Price with VAT: | £0.28578 |

