
DMN15M5UCA6-7 | |
|---|---|
DigiKey Part Number | 31-DMN15M5UCA6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN15M5UCA6-7 |
Description | MOSFET 2N-CH 12V X4-DSN2117-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 16.5A (Ta) 1.2W Surface Mount X4-DSN2117-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 16.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 840µA | |
Gate Charge (Qg) (Max) @ Vgs | 36.6nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 59pF @ 10V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | X4-DSN2117-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21472 | £644.16 |
| 6,000 | £0.19852 | £1,191.12 |
| 9,000 | £0.19027 | £1,712.43 |
| 15,000 | £0.18754 | £2,813.10 |
| Unit Price without VAT: | £0.21472 |
|---|---|
| Unit Price with VAT: | £0.25766 |

