Image for DMN15M5UCA4-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN15M5UCA4-7

DigiKey Part Number
31-DMN15M5UCA4-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN15M5UCA4-7
Description
MOSFET 2N-CH 12V 9.8A X4-DSN1815
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 9.8A (Ta) 700mW Surface Mount X4-DSN1815-4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel, Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
9.8A (Ta)
Rds On (Max) @ Id, Vgs
6mOhm @ 4A, 3.3V
Vgs(th) (Max) @ Id
1.4V @ 870µA
Gate Charge (Qg) (Max) @ Vgs
21.7nC @ 4V
Input Capacitance (Ciss) (Max) @ Vds
1669pF @ 6V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
X4-DSN1815-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16651£499.53
6,000£0.15327£919.62
9,000£0.14653£1,318.77
15,000£0.13895£2,084.25
21,000£0.13836£2,905.56
Manufacturers Standard Package
Unit Price without VAT:£0.16651
Unit Price with VAT:£0.19981