
DMN15M3UCA6-7 | |
|---|---|
DigiKey Part Number | 31-DMN15M3UCA6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN15M3UCA6-7 |
Description | MOSFET 2N-CH 14V X3-DSN2718-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 14V 16.5A (Ta) 1W Surface Mount X3-DSN2718-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 14V | |
Current - Continuous Drain (Id) @ 25°C | 16.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2360pF @ 6V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X3-DSN2718-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25337 | £760.11 |
| 6,000 | £0.23492 | £1,409.52 |
| 9,000 | £0.22820 | £2,053.80 |
| Unit Price without VAT: | £0.25337 |
|---|---|
| Unit Price with VAT: | £0.30404 |

