
DMN12M0UCA10-7 | |
|---|---|
DigiKey Part Number | 31-DMN12M0UCA10-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN12M0UCA10-7 |
Description | MOSFET BVDSS: 8V~24V X2-TSN3518- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 33A (Ta) 1W Surface Mount X2-TSN3518-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 33A (Ta) | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 1.64mA | |
Gate Charge (Qg) (Max) @ Vgs | 58nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 3868pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | X2-TSN3518-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31372 | £941.16 |
| 6,000 | £0.29346 | £1,760.76 |
| Unit Price without VAT: | £0.31372 |
|---|---|
| Unit Price with VAT: | £0.37646 |

