
DMN11M1UCA14-7 | |
|---|---|
DigiKey Part Number | 31-DMN11M1UCA14-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN11M1UCA14-7 |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 33.3A (Ta) 900mW Surface Mount X4-DSN3027-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 33.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 1.85mOhm @ 9.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 870µA | |
Gate Charge (Qg) (Max) @ Vgs | 77.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3308pF @ 6V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD, No Lead | |
Supplier Device Package | X4-DSN3027-14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33411 | £1,002.33 |
| 6,000 | £0.31641 | £1,898.46 |
| Unit Price without VAT: | £0.33411 |
|---|---|
| Unit Price with VAT: | £0.40093 |

