Mosfet Array 12V 2A 390mW Surface Mount X2-DFN1310-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1150UFL3-7

DigiKey Part Number
DMN1150UFL3-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN1150UFL3-7
Description
MOSFET 2N-CH 12V 2A 6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 2A 390mW Surface Mount X2-DFN1310-6 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
DMN1150UFL3-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
2A
Rds On (Max) @ Id, Vgs
150mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
115pF @ 6V
Power - Max
390mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1310-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06083£182.49
6,000£0.05501£330.06
9,000£0.05204£468.36
15,000£0.04871£730.65
21,000£0.04673£981.33
30,000£0.04481£1,344.30
75,000£0.04059£3,044.25
150,000£0.04020£6,030.00
Manufacturers Standard Package
Unit Price without VAT:£0.06083
Unit Price with VAT:£0.07300