Parametric Equivalent

DMN10H6D0LFDB-13 | |
|---|---|
DigiKey Part Number | 31-DMN10H6D0LFDB-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN10H6D0LFDB-13 |
Description | MOSFET BVDSS: 61V~100V U-DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 270mA (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 270mA (Ta) | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 41pF @ 50V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07224 | £216.72 |
| 6,000 | £0.06553 | £393.18 |
| 9,000 | £0.06210 | £558.90 |
| 15,000 | £0.05826 | £873.90 |
| 21,000 | £0.05598 | £1,175.58 |
| 30,000 | £0.05376 | £1,612.80 |
| 75,000 | £0.04983 | £3,737.25 |
| Unit Price without VAT: | £0.07224 |
|---|---|
| Unit Price with VAT: | £0.08669 |


