DMN10H220LDV-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.58000
Datasheet
Mosfet Array 100V 10.5A (Tc) 1.8W (Ta), 40W (Tc) Surface Mount PowerDI3333-8 (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H220LDV-7

DigiKey Part Number
31-DMN10H220LDV-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN10H220LDV-7
Description
MOSFET 2N-CH 100V PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 10.5A (Tc) 1.8W (Ta), 40W (Tc) Surface Mount PowerDI3333-8 (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
10.5A (Tc)
Rds On (Max) @ Id, Vgs
222mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
366pF @ 50V
Power - Max
1.8W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (Type UXC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.14495£289.90
4,000£0.13216£528.64
6,000£0.12565£753.90
10,000£0.11832£1,183.20
14,000£0.11399£1,595.86
20,000£0.10977£2,195.40
Manufacturers Standard Package
Unit Price without VAT:£0.14495
Unit Price with VAT:£0.17394