
DMN1020UCA4-7 | |
|---|---|
DigiKey Part Number | 31-DMN1020UCA4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN1020UCA4-7 |
Description | MOSFET BVDSS: 8V~24V X4-DSN1111- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 8A (Ta) 800mW Surface Mount X4-DSN1111-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 649pF @ 10V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | X4-DSN1111-4 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10218 | £306.54 |
| 6,000 | £0.09325 | £559.50 |
| 9,000 | £0.08870 | £798.30 |
| 15,000 | £0.08359 | £1,253.85 |
| 21,000 | £0.08056 | £1,691.76 |
| 30,000 | £0.07761 | £2,328.30 |
| 75,000 | £0.07647 | £5,735.25 |
| Unit Price without VAT: | £0.10218 |
|---|---|
| Unit Price with VAT: | £0.12262 |

