Parametric Equivalent

DMMT32N45CV-7R | |
|---|---|
DigiKey Part Number | 31-DMMT32N45CV-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMMT32N45CV-7R |
Description | TRANS 2NPN 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Matched Pair) 45V 100mA 300MHz 265mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN (Matched Pair) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 265mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08836 | £265.08 |
| 6,000 | £0.08031 | £481.86 |
| 9,000 | £0.07620 | £685.80 |
| 15,000 | £0.07158 | £1,073.70 |
| 21,000 | £0.06885 | £1,445.85 |
| 30,000 | £0.06619 | £1,985.70 |
| Unit Price without VAT: | £0.08836 |
|---|---|
| Unit Price with VAT: | £0.10603 |


