Similar

DMJ70H600HCT | |
|---|---|
DigiKey Part Number | 31-DMJ70H600HCT-ND |
Manufacturer | |
Manufacturer Product Number | DMJ70H600HCT |
Description | MOSFET BVDSS: 651V~800V TO220AB |
Customer Reference | |
Detailed Description | N-Channel 700 V 8.5A (Tc) 2.3W (Ta), 104W (Tc) Through Hole TO-220AB (Type TH) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.4 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB (Type TH) | |
Package / Case | ||
Base Product Number |


