Image for DMJ70H1D5SV3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMJ70H1D5SV3

DigiKey Part Number
DMJ70H1D5SV3-ND
Manufacturer
Manufacturer Product Number
DMJ70H1D5SV3
Description
MOSFET N-CHANNEL 700V 5A TO251
Customer Reference
Detailed Description
N-Channel 700 V 5A (Tc) 78W (Tc) Through Hole TO-251 (Type TH3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
316 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251 (Type TH3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.