DMJ70H1D3SH3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2,980
Unit Price: £0.83018
Datasheet

Similar


Infineon Technologies
In Stock: 50
Unit Price: £0.67000
Datasheet
N-Channel 700 V 4.6A (Tc) 41W (Tc) Through Hole TO-251 (Type TH3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMJ70H1D3SH3

DigiKey Part Number
DMJ70H1D3SH3DI-ND
Manufacturer
Manufacturer Product Number
DMJ70H1D3SH3
Description
MOSFET N-CH 700V 4.6A TO251
Customer Reference
Detailed Description
N-Channel 700 V 4.6A (Tc) 41W (Tc) Through Hole TO-251 (Type TH3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
351 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251 (Type TH3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes