
DMG6968UTS-13 | |
|---|---|
DigiKey Part Number | 31-DMG6968UTS-13TR-ND - Tape & Reel (TR) 31-DMG6968UTS-13CT-ND - Cut Tape (CT) 31-DMG6968UTS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6968UTS-13 |
Description | MOSFET 2N-CH 20V 5.2A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A 1W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 143pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36700 | £3.67 |
| 100 | £0.23690 | £23.69 |
| 500 | £0.18084 | £90.42 |
| 1,000 | £0.16277 | £162.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13888 | £347.20 |
| 5,000 | £0.12713 | £635.65 |
| 7,500 | £0.12115 | £908.62 |
| 12,500 | £0.11441 | £1,430.12 |
| 17,500 | £0.11043 | £1,932.53 |
| 25,000 | £0.10798 | £2,699.50 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

