Parametric Equivalent
Parametric Equivalent

DMG1016VQ-7 | |
|---|---|
DigiKey Part Number | DMG1016VQ-7DITR-ND - Tape & Reel (TR) DMG1016VQ-7DICT-ND - Cut Tape (CT) DMG1016VQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1016VQ-7 |
Description | MOSFET N/P-CH 20V 0.87A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 870mA, 640mA 530mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60.67pF @ 16V |
Part Status Active | Power - Max 530mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 870mA, 640mA | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG1016V-7 | Diodes Incorporated | 20,008 | DMG1016V-7DICT-ND | £0.45000 | Parametric Equivalent |
| DMG1016VQ-13 | Diodes Incorporated | 0 | DMG1016VQ-13DI-ND | £0.15238 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.39000 | £3.90 |
| 100 | £0.25190 | £25.19 |
| 500 | £0.19232 | £96.16 |
| 1,000 | £0.17309 | £173.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14865 | £445.95 |
| 6,000 | £0.13634 | £818.04 |
| 9,000 | £0.13007 | £1,170.63 |
| 15,000 | £0.12302 | £1,845.30 |
| 21,000 | £0.11885 | £2,495.85 |
| 30,000 | £0.11479 | £3,443.70 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |


