Parametric Equivalent

DMC6070LND-7 | |
|---|---|
DigiKey Part Number | 31-DMC6070LND-7TR-ND - Tape & Reel (TR) 31-DMC6070LND-7CT-ND - Cut Tape (CT) 31-DMC6070LND-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC6070LND-7 |
Description | MOSFET N/P-CH 60V 3.1A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.1A, 2.4A 1.4W Surface Mount PowerDI3333-8 (Type UXB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A, 2.4A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 731pF @ 20V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.56900 | £5.69 |
| 100 | £0.37480 | £37.48 |
| 500 | £0.29118 | £145.59 |
| 1,000 | £0.26425 | £264.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23435 | £468.70 |
| 4,000 | £0.21587 | £863.48 |
| 6,000 | £0.20646 | £1,238.76 |
| 10,000 | £0.19632 | £1,963.20 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |


