Parametric Equivalent

DMC3060LVT-13 | |
|---|---|
DigiKey Part Number | DMC3060LVT-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3060LVT-13 |
Description | MOSFET N/P-CH 30V 3.6A TSOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.6A (Ta), 2.8A (Ta) 830mW Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.6A (Ta), 2.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V, 95mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA, 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 395pF @ 15V, 324pF @ 15V | |
Power - Max | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08750 | £875.00 |
| 20,000 | £0.08090 | £1,618.00 |
| 30,000 | £0.07753 | £2,325.90 |
| 50,000 | £0.07638 | £3,819.00 |
| Unit Price without VAT: | £0.08750 |
|---|---|
| Unit Price with VAT: | £0.10500 |


