Mosfet Array 12V, 20V 6.1A (Ta), 3.5A (Ta) 800mW Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC1028UVT-7

DigiKey Part Number
31-DMC1028UVT-7TR-ND - Tape & Reel (TR)
31-DMC1028UVT-7CT-ND - Cut Tape (CT)
31-DMC1028UVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC1028UVT-7
Description
MOSFET N/P-CH 12V 6.1A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V, 20V 6.1A (Ta), 3.5A (Ta) 800mW Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
12V, 20V
Current - Continuous Drain (Id) @ 25°C
6.1A (Ta), 3.5A (Ta)
Rds On (Max) @ Id, Vgs
25mOhm @ 5.2A, 4.5V, 80mOhm @ 3.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.5nC @ 8V, 11.5nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
787pF @ 6V, 576pF @ 10V
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,202
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.35500£3.55
100£0.22840£22.84
500£0.17370£86.85
1,000£0.15606£156.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13361£400.83
6,000£0.12230£733.80
9,000£0.11654£1,048.86
15,000£0.11006£1,650.90
21,000£0.10623£2,230.83
30,000£0.10250£3,075.00
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600