Similar

DMC1028UFDB-7 | |
|---|---|
DigiKey Part Number | DMC1028UFDB-7DITR-ND - Tape & Reel (TR) DMC1028UFDB-7DICT-ND - Cut Tape (CT) DMC1028UFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1028UFDB-7 |
Description | MOSFET N/P-CH 12V/20V 6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V, 20V 6A, 3.4A 1.36W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A, 3.4A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 787pF @ 6V | |
Power - Max | 1.36W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.60900 | £6.09 |
| 100 | £0.40100 | £40.10 |
| 500 | £0.31154 | £155.77 |
| 1,000 | £0.28275 | £282.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24616 | £738.48 |
| 6,000 | £0.22774 | £1,366.44 |
| 9,000 | £0.21836 | £1,965.24 |
| 15,000 | £0.20782 | £3,117.30 |
| 21,000 | £0.20158 | £4,233.18 |
| 30,000 | £0.19632 | £5,889.60 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |


