
DMB53D0UV-13 | |
|---|---|
DigiKey Part Number | 31-DMB53D0UV-13-ND |
Manufacturer | |
Manufacturer Product Number | DMB53D0UV-13 |
Description | MOSFET NMOS+NPN TRANS SOT-563 |
Customer Reference | |
Detailed Description | Transistor General Purpose NPN, N-Channel 45V NPN, 50V N-Channel 100mA NPN, 160mA N-Channel Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 45V NPN, 50V N-Channel | |
Current Rating (Amps) | 100mA NPN, 160mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |

