
DM5W17AQ-13 | |
|---|---|
DigiKey Part Number | 31-DM5W17AQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM5W17AQ-13 |
Description | TVS DO-218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.85379 | £640.34 |
| 1,500 | £0.79465 | £1,191.97 |
| Unit Price without VAT: | £0.85379 |
|---|---|
| Unit Price with VAT: | £1.02455 |

