Image for DM5W13AQ-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM5W13AQ-13

DigiKey Part Number
31-DM5W13AQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM5W13AQ-13
Description
TVS DO-218
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
-
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.85379£640.34
1,500£0.79465£1,191.97
Manufacturers Standard Package
Unit Price without VAT:£0.85379
Unit Price with VAT:£1.02455