DL4936-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,113
Unit Price: £0.62000
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: £4.92000
Datasheet

Similar


Microchip Technology
In Stock: 97
Unit Price: £4.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,803
Unit Price: £0.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £1.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,936
Unit Price: £1.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,320
Unit Price: £1.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 489
Unit Price: £0.33000
Datasheet
Diode 400 V 1A Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL4936-13-F

DigiKey Part Number
DL4936-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4936-13-F
Description
DIODE STANDARD 400V 1A MELF
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount MELF
Datasheet
 Datasheet
EDA/CAD Models
DL4936-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes