
DL4001-13-F | |
|---|---|
DigiKey Part Number | DL4001-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DL4001-13-F |
Description | DIODE STANDARD 50V 1A MELF |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | DL4001-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |




