DHVSD3004AS-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.08293
Datasheet
Diode Array 1 Pair Common Anode 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHVSD3004AS-7

DigiKey Part Number
31-DHVSD3004AS-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DHVSD3004AS-7
Description
DIODE ARR GP 300V 225MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04123£123.69
6,000£0.03703£222.18
9,000£0.03489£314.01
15,000£0.03248£487.20
21,000£0.03106£652.26
30,000£0.02967£890.10
75,000£0.02663£1,997.25
150,000£0.02475£3,712.50
300,000£0.02459£7,377.00
Manufacturers Standard Package
Unit Price without VAT:£0.04123
Unit Price with VAT:£0.04948