IGBT Field Stop 650 V 100 A 428 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGTD65T60S2PT

DigiKey Part Number
DGTD65T60S2PT-ND
Manufacturer
Manufacturer Product Number
DGTD65T60S2PT
Description
IGBT FIELD STOP 650V 100A TO-247
Customer Reference
Detailed Description
IGBT Field Stop 650 V 100 A 428 W Through Hole TO-247
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
100 A
Current - Collector Pulsed (Icm)
180 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 60A
Power - Max
428 W
Switching Energy
920µJ (on), 530µJ (off)
Input Type
Standard
Gate Charge
95 nC
Td (on/off) @ 25°C
42ns/142ns
Test Condition
400V, 60A, 7Ohm, 15V
Reverse Recovery Time (trr)
205 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.