
DGTD65T50S1PT | |
|---|---|
DigiKey Part Number | DGTD65T50S1PT-ND |
Manufacturer | |
Manufacturer Product Number | DGTD65T50S1PT |
Description | IGBT FIELD STOP 650V 100A TO-247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 100 A 375 W Through Hole TO-247 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 50A | |
Power - Max | 375 W | |
Switching Energy | 770µJ (on), 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 287 nC | |
Td (on/off) @ 25°C | 58ns/328ns | |
Test Condition | 400V, 50A, 7.9Ohm, 15V | |
Reverse Recovery Time (trr) | 80 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |

