
DGD44175WU-7 | |
|---|---|
DigiKey Part Number | 31-DGD44175WU-7TR-ND - Tape & Reel (TR) 31-DGD44175WU-7CT-ND - Cut Tape (CT) 31-DGD44175WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD44175WU-7 |
Description | HV GATE DRIVER TSOT26 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 13.2V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 3.2A, 2.6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.39300 | £3.93 |
| 25 | £0.35240 | £8.81 |
| 100 | £0.30860 | £30.86 |
| 250 | £0.28760 | £71.90 |
| 500 | £0.27496 | £137.48 |
| 1,000 | £0.26455 | £264.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25169 | £755.07 |
| 6,000 | £0.24540 | £1,472.40 |
| 9,000 | £0.24225 | £2,180.25 |
| 15,000 | £0.23875 | £3,581.25 |
| 21,000 | £0.23671 | £4,970.91 |
| 30,000 | £0.23475 | £7,042.50 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

