
DGD21814MS14-13 | |
|---|---|
DigiKey Part Number | 31-DGD21814MS14-13TR-ND - Tape & Reel (TR) 31-DGD21814MS14-13CT-ND - Cut Tape (CT) 31-DGD21814MS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD21814MS14-13 |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-SO Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO Type TH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £1.01500 | £10.15 |
| 25 | £0.92360 | £23.09 |
| 100 | £0.82270 | £82.27 |
| 250 | £0.77460 | £193.65 |
| 500 | £0.74562 | £372.81 |
| 1,000 | £0.74379 | £743.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.69658 | £1,741.45 |
| 5,000 | £0.68140 | £3,407.00 |
| 7,500 | £0.67380 | £5,053.50 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |


