Half-Bridge Gate Driver IC Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD2005S8-13

DigiKey Part Number
DGD2005S8-13DITR-ND - Tape & Reel (TR)
DGD2005S8-13DICT-ND - Cut Tape (CT)
DGD2005S8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD2005S8-13
Description
IC GATE DRV HALF-BRIDGE 8SO 2.5K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DGD2005S8-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.6V, 2.5V
Manufacturer
Diodes Incorporated
Current - Peak Output (Source, Sink)
290mA, 600mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
200 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
100ns, 35ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SO
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,355
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.45000£4.50
25£0.40480£10.12
100£0.35550£35.55
250£0.33184£82.96
500£0.31762£158.81
1,000£0.30611£306.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.29352£733.80
5,000£0.28607£1,430.35
7,500£0.28233£2,117.48
12,500£0.27819£3,477.38
17,500£0.27577£4,825.98
25,000£0.27345£6,836.25
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600