Half-Bridge Gate Driver IC Inverting 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD0636MS28-13

DigiKey Part Number
DGD0636MS28-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DGD0636MS28-13
Description
IC GATE DRVR HALF-BRIDGE 28SO
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
200mA, 350mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
90ns, 35ns
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 49,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.88432£1,326.48
3,000£0.86344£2,590.32
4,500£0.85299£3,838.45
7,500£0.84141£6,310.57
Manufacturers Standard Package
Unit Price without VAT:£0.88432
Unit Price with VAT:£1.06118